BSZ16DN25NS3GATMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 10 шт. —
510 руб.
от 100 шт. —
381 руб.
от 500 шт. —
280.42 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
The Infineon 250V OptiMOS products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
Технические параметры
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 10.9 A |
Maximum Drain Source Resistance | 0.165 O |
Maximum Drain Source Voltage | 250 V |
Maximum Gate Threshold Voltage | 4V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PQFN 3x3 |
Pin Count | 8 |
Series | OptiMOS 3 |
Transistor Material | Si |
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 4 ns |
Forward Transconductance - Min: | 7 S |
Id - Continuous Drain Current: | 10.9 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | TSDSON-8 |
Part # Aliases: | BSZ16DN25NS3 G SP000781800 |
Pd - Power Dissipation: | 62.5 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 11.4 nC |
Rds On - Drain-Source Resistance: | 146 mOhms |
REACH - SVHC: | Details |
Rise Time: | 4 ns |
Series: | OptiMOS 3 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | OptiMOS |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 11 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 250 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |