NLV25T-R82J-EF

NLV25T-R82J-EF
Изображения служат только для ознакомления,
см. техническую документацию
335 шт., срок 7-9 недель
69 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.57 руб.
от 25 шт.53 руб.
от 50 шт.43.87 руб.
Добавить в корзину 3 шт. на сумму 207 руб.
Альтернативные предложения1
Номенклатурный номер: 8007654393
Бренд: TDK (TDK-Lambda)

Описание

Inductors TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Технические параметры

Application: Commercial
Brand: TDK
Core Material: Ferrite
Factory Pack Quantity: 2000
Inductance: 820 nH
Manufacturer: TDK
Maximum DC Current: 260 mA
Maximum DC Resistance: 1 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 2.5 mm x 2 mm x 1.8 mm
Part # Aliases: NLV25T-R82J-EF
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 30
Self Resonant Frequency: 260 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 25.2 MHz
Tolerance: 5%
Type: Wirewound

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.