NBB-22243, Electrical Enclosures NEMA Box ABS Plastic (11.3 X 7.5 X 5.5 In)

NBB-22243, Electrical Enclosures NEMA Box ABS Plastic (11.3 X 7.5 X 5.5 In)
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
13 500 руб.
Добавить в корзину 1 шт. на сумму 13 500 руб.
Номенклатурный номер: 8007693883
Артикул: NBB-22243
Бренд: BUD Industries

Описание

Enclosures\Standard Electrical\Electrical Enclosures
NBB-Series UL/NEMA/IEC Boxes

Bud Industries NBB-Series UL/NEMA/IEC Boxes meet NEMA 1, 2, 4, 4X, 12, and 13 and IEC529-IP65 requirements. Most of these gasketed enclosures have been tested and approved to UL508-4X specifications, with some being approved to UL50-4X. The outdoor versions are UL508-4X enclosures molded out of light gray PC/PBT blended plastic with a UL94-5VA flammability rating. The indoor versions are ABS plastic enclosures molded out of light gray material with a UL94-HB flammability rating. The UL508-4X enclosures are molded out of light gray ABS/PC blended plastic with a UL94-5VB flammability rating. Bud Industries NBB-Series UL/NEMA/IEC Boxes feature front doors with plastic hinges and snap-action latches. The doors are clear polycarbonate plastic with a UL94V-0 flammability rating.

Технические параметры

Brand: Bud Industries
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Gray
Manufacturer: Bud Industries
Material: Acrylonitrile Butadiene Styrene(ABS)
NEMA Rating: 1, 2, 3, 3R, 4, 4X, 12, 13
Product Category: Electrical Enclosures
Product Type: Electrical Enclosures
Product: Electrical Enclosures
Series: NBB
Subcategory: Enclosures, Racks and Boxes
Type: NEMA Box
Вес, г 996.6

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.