SCRH125-220, Power Inductors - SMD Inductor SMD 22uH 2.80A 36mohms 1KHz

SCRH125-220, Power Inductors - SMD Inductor SMD 22uH 2.80A 36mohms 1KHz
Изображения служат только для ознакомления,
см. техническую документацию
1965 шт., срок 7-9 недель
330 руб.
от 10 шт.230 руб.
от 100 шт.163 руб.
от 500 шт.142.99 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8007693985
Артикул: SCRH125-220

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
SCRH Low Current SMD Inductors

Bel Signal Transformer SCRH Low Current SMD Inductors are wirewound power inductors in an open-frame or shielded construction. The Bel Signal Transformer SCRH inductors feature a compact flat-top design ideal for high-density circuit boards in cost-effective commercial and consumer applications. These inductors are also ideal for low-current applications, compatible with a wide variety of ICs, and capable of withstanding extreme soldering temperatures.

Технические параметры

Application: Power
Brand: Bel Signal Transformer
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 22 uH
Manufacturer: Bel
Maximum DC Current: 4 A
Maximum DC Resistance: 36 mOhms
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.8 A
Series: SCRH
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 728 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.