NLV25T-012J-EFD

NLV25T-012J-EFD
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 7-9 недель
85 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.69 руб.
от 25 шт.63 руб.
от 50 шт.52.67 руб.
Добавить в корзину 3 шт. на сумму 255 руб.
Альтернативные предложения2
Номенклатурный номер: 8007697466
Бренд: TDK (TDK-Lambda)

Описание

Inductors TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Технические параметры

Application: Commercial
Brand: TDK
Core Material: Ferrite
Factory Pack Quantity: 2000
Inductance: 12 nH
Manufacturer: TDK
Maximum DC Current: 500 mA
Maximum DC Resistance: 270 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 2.5 mm x 2 mm x 1.8 mm
Part # Aliases: NLV25T-012J-EFD
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 15
Qualification: AEC-Q200
Self Resonant Frequency: 2.05 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 5%
Type: Wirewound

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.