RC0603FR-071M21L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
369500 шт. со склада г.Москва
0.20 руб.
Мин. кол-во для заказа 28090 шт.
от 65000 шт. —
0.11 руб.
от 270000 шт. —
0.10 руб.
Добавить в корзину 28090 шт.
на сумму 5 618 руб.
Альтернативные предложения4
Описание
Резисторы постоянные
Thick Film RC & RE Series Precision ResistorsYAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
кол-во в упаковке | 5000 |
корпус | SMD060316X08MM |
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Anti-Surge | No |
Automotive | No |
Case Style | Epoxy |
CECC Qualified | No |
ESD Protection | No |
Fail Safe Fusible Resistor | No |
Military | No |
Package Shape | Rectangular |
Package/Case | 0603 |
Packaging | Tape and Reel |
Technology | Thick Film |
Termination Style | Pad |
Вес, г | 0.023 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.