ACT88321VU101SR, Power Management Specialized - PMIC Adv PMIC 3 Bucks 2 LDOs Load BypassSwitc

ACT88321VU101SR, Power Management Specialized - PMIC Adv PMIC 3 Bucks 2 LDOs Load BypassSwitc
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
890 руб.
от 25 шт.720 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8007727145
Артикул: ACT88321VU101SR
Бренд: Qorvo Inc.

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ACT88321 Advanced Power Management IC (PMIC)

Qorvo ACT88321 Advanced Power Management IC (PMIC) features three bucks, two LDOs, and load bypass switches in an integrated ActiveCiPS™ power management integrated circuit. The ACT88321 powers various processors, including solid-state drive applications, video processors, FPGAs, wearables, peripherals, and microcontrollers. The ACT88321 is designed for SSD and FPGA applications.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 100
Input Current: 260 uA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Qorvo
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 3.775 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 260 uA
Output Current: 4 A
Output Voltage Range: 600 mV to 3.775 V
Package / Case: WLCSP-30
Packaging: Reel, Cut Tape
Part # Aliases: ACT88321
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMIC
Series: ACT88321
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator and LDO Regulator

Техническая документация

Datasheet
pdf, 1907 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.