2260B-30-72, Bench Top Power Supplies Programmable DC Power Supply, 30V, 72A, 720W

2260B-30-72, Bench Top Power Supplies Programmable DC Power Supply, 30V, 72A, 720W
Изображения служат только для ознакомления,
см. техническую документацию
696 300 руб.
Требуется заполнение декларации
Добавить в корзину 1 шт. на сумму 696 300 руб.
Номенклатурный номер: 8007737633
Артикул: 2260B-30-72
Бренд: Keithley

Описание

Power\Power Supplies\Bench Top Power Supplies
2260B Multi-Range Switching DC Power Supply
Keithley 2260B Programmable DC Power Supplies combine a wide range of output voltages and current with multiple interface choices. The series includes 360W, 720W, and 1080W versions with voltages up to 800V and currents up to 108A. The 360W models can output current of 36A, 13.5A, 4.5A, or 1.44A. The 720W models can output 72A, 27A, 9A, or 2.88A. The 1080W models can output 108A, 40.5A, 13.5A, or 4.32A. Keithley 2260B power supplies have programmable rise time (or slew rate) control to prevent potentially dangerous inrush currents from flowing into loads that have low resistance when power is initially supplied. Either voltage or current rise time can be controlled. The series is ideal for use in a wide range of applications, including research and design, quality control, and production test.
Learn More

Технические параметры

AC Supply Voltage: 85 VAC to 265 VAC
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Display Type: LED
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 85 VAC to 265 VAC
Manufacturer: Keithley Instruments, Inc.
Number of Outputs: 1 Output
Output Current-Channel 1: 0 A to 72 A
Output Power: 720 W
Output Voltage-Channel 1: 0 VDC to 30 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: 2260B
Subcategory: Benchtop Power Supplies
Type: Programmable
Вес, г 0.01

Техническая документация