USB-7230, Datalogging & Acquisition 32-CH 2.5K VRMS DIGITAL IN USB DAQ

USB-7230, Datalogging & Acquisition 32-CH 2.5K VRMS DIGITAL IN USB DAQ
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
110 900 руб.
Добавить в корзину 1 шт. на сумму 110 900 руб.
Номенклатурный номер: 8007763871
Артикул: USB-7230
Бренд: ADLINK

Описание

Test & Measurement\Datalogging & Acquisition
USB-7230/7250 Isolated USB I/O Modules

ADLINK USB-7230/7250 Isolated USB I/O Modules feature high voltage on/off control and monitoring, and isolation voltage supported up to 2500V RMS. The USB-7230 provides 32-CH isolated digital I/O and 2-CH frequency/event counters. The USB-7250 provides 8-CH relay output (4 form C and 4 form A), 8-CH isolated DI, and 2-CH frequency/event counters. The USB-powered USB-7230/7250 features removable screw-down terminals for easy device connectivity, and the included multi-functional stand fully supports desktop, rail, or wall mounting.

Технические параметры

Case/Package Module
Current Rating 400 mA
Frequency 1 MHz
Interface USB
Max Operating Temperature 55 °C
Min Operating Temperature 0 °C
Number of Channels 32
Power Consumption 60 W
Resistance 2.4 kΩ
Resolution 4 B
Voltage Rating 5 V
Analog / Digital: Digital
Brand: ADLINK Technology
Connection Method: Terminal
Current Rating: 400 mA
Display Type: None
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1 MHz
Interface Type: USB
Manufacturer: ADLINK Technology
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Channels: 32 Channel
Power Consumption: 60 W
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: USB Modules
Resistance: 2.4 kOhms
Resolution: 32 bit
Series: USB-7230/7250
Subcategory: Test Equipment
Type: Input/Output
Voltage Rating: 5 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.