24C02CT/SN, EEPROM 256x8

24C02CT/SN, EEPROM 256x8
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 25 шт.97 руб.
от 100 шт.92 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8007770465
Артикул: 24C02CT/SN

Описание

EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N T/R

Технические параметры

Automotive No
Chip Density (bit) 2K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
Hardware Data Protection Yes
Interface Type Serial-I2C
Lead Shape Gull-wing
Max. Access Time (ns) 3500
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 70
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Organization 256x8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 4.5 to 5.5
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Commercial
Typical Operating Supply Voltage (V) 5

Техническая документация

Datasheet
pdf, 1038 КБ