AC-DC ADAPTER 40W, Power Cord, Wall Mount AC Adapters Input: 90-264Vac/40WOutput: 24Vdc/1.67AFrequency: 47 - 63HzEfficiency(Typ.): 91% Oper
3 шт., срок 6-8 недель
16 400 руб.
Добавить в корзину 1 шт.
на сумму 16 400 руб.
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Технические параметры
Brand: | ADLINK Technology |
Connector Type: | Rectangular Connector |
Efficiency: | 91% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | ADLINK Technology |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1.67 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Fixed Plug |
Subcategory: | AC-DC Power Supply |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.