AO6602

160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.88 руб.
от 45 шт.71.45 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Номенклатурный номер: 8007811848
Бренд: Alpha & Omega

Описание

Электроэлемент
Transistor: N+P-MOSFET; unipolar; 30V/-30V; 3.5A/-2.7A; 0.005ohm/0.1ohm; 1.15W; -55+150 deg.C; SMD; SOT23

Технические параметры

Channel Mode Enhancement
Channel Type NIP
Configuration Dual
Maximum Continuous Drain Current - (A) 3.5@N ChannelI2.7@P Channel
Maximum Drain Source Resistance - (mOhm) 50@10V@N ChannelI100@10V@P Channel
Maximum Drain Source Voltage - (V) 30
Maximum Gate Source Voltage - (V) ??20
Maximum Gate Threshold Voltage - (V) 3
Maximum Power Dissipation - (mW) 1150
Military No
Number of Elements per Chip 2
Operating Temperature - (??C) -55~150
Packaging Tape and Reel
Pin Count 6
Standard Package Name SOP
Supplier Package TSOP
Typical Gate Charge @ 10V - (nC) 4.05@N ChannelI4.3@P Channel
Typical Gate Charge @ Vgs - (nC) 4.05@10VI2@4.5V@N ChannelI4.3@10VI2.2@4.5V@P Channel
Typical Input Capacitance @ Vds - (pF) 170@15V@N ChannelI197@15V@P Channel