MIPAG1XX050BSAAX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 470 руб.
от 5 шт. —
11 180 руб.
от 10 шт. —
10 960 руб.
Добавить в корзину 1 шт.
на сумму 12 470 руб.
Описание
The Honeywell MIP series media isolated pressure transducer. It is compact, stainless steel construction for use with a wide range of media including aggressive fluids and water.
Технические параметры
Connection | terminal DELPHI 12078088 |
Controlled parameter | relative pressure |
IP rating | IP67 |
Manufacturer | HONEYWELL |
Manufacturer series | MIP |
Measurement accuracy | 1% |
Mounting | G 1/4" |
Number of pins | 3 |
Operating temperature | -40…125°C |
Pressure setting range | 0…50bar |
Related items | 3685301 |
Type of converter | pressure |
Voltage output | 500mV…4.5V |
Accuracy | 0.15% |
Factory Pack Quantity | 85 |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Screw Mount |
Operating Pressure | 50 bar |
Operating Supply Current | 6.5 mA |
Operating Supply Voltage | 5 V |
Output Type | Digital |
Output Voltage | 500 mV to 4.5 V |
Port Size | G1/4 A-G |
Pressure Port | Port |
Pressure Type | Gauge |
Product | Transducers |
Series | MIP |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Maximum Pressure Reading | 50bar |
Media Measured | Liquid Level |
Minimum Pressure Reading | 12bar |
Pressure Reading Type | Absolute |
Process Connection | G1/4 |
Supply Voltage | 5 V dc |
Техническая документация
Datasheet
pdf, 1404 КБ