W24-3K3JI, Wirewound Resistors - Through Hole 3.3K ohm 5% 14W Vitreous Enamel

Фото 1/2 W24-3K3JI, Wirewound Resistors - Through Hole 3.3K ohm 5% 14W Vitreous Enamel
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 7-9 недель
1 290 руб.
от 10 шт.1 130 руб.
от 50 шт.929 руб.
от 100 шт.709.90 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8007828389
Артикул: W24-3K3JI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
W20 Wirewound Resistors
Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 8 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 14 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Vitreous Enamel
Resistance: 3.3 kOhms
Series: W20
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 750 V
Maximum Operating Temperature +200°C
Minimum Operating Temperature -55°C
Power Rating 14W
Resistance 3.3kΩ
Series W20
Technology Wire Wound
Temperature Coefficient ±200ppm/°C
Tolerance ±5%
Вес, г 5

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet W22-20RJI
pdf, 640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.