XB3-24DMUT, Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, TH

XB3-24DMUT, Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, TH
Изображения служат только для ознакомления,
см. техническую документацию
233 шт., срок 7-9 недель
10 670 руб.
Добавить в корзину 1 шт. на сумму 10 670 руб.
Номенклатурный номер: 8007865499
Артикул: XB3-24DMUT
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® 3 Zigbee 3.0 Modules

DIGI XBee ® 3 Zigbee 3.0 Modules accelerate time to market for designers, OEMs, and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. These modules feature a faster time to deployment and also offer the flexibility to switch between multiple wireless protocols and frequencies as needed. The XBee 3 modules offer a fully interoperable ecosystem that covers various market verticals including smart energy, building automation, intelligent lighting, and digital health. These modules can be easily configured and controlled from a simple and central platform using the Digi Remote Manager ®. The XBee 3 modules are protected against new and evolving cyber threats using the built-in Digi TrustFence ® security, data privacy, and identity features. These modules are programmed for DigiMesh or 802.15.4 and feature a 13mm x 19mm micro form factor that allows for more compact and portable applications.

Технические параметры

Antenna Connector Type: PCB, RPSMA, U.FL
Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 19 dBm
Packaging: Tray
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Range: 300 ft, 2 mile
Sensitivity: -103 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 17 mA
Supply Current Transmitting: 135 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V

Техническая документация

Datasheet XB3-24DMUS
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.