WRL-17381, WiFi Development Tools - 802.11 Thing Plus - ESP32 WROOM (U.FL)

WRL-17381, WiFi Development Tools - 802.11 Thing Plus - ESP32 WROOM (U.FL)
Изображения служат только для ознакомления,
см. техническую документацию
121 шт., срок 7-9 недель
5 950 руб.
Добавить в корзину 1 шт. на сумму 5 950 руб.
Номенклатурный номер: 8007866882
Артикул: WRL-17381

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Thing Plus - ESP32 WROOM

SparkFun Thing Plus - ESP32 WROOM is used to get started with Espressif IoT ideations while enjoying the amenities of the original ESP32 Thing. The ESP32 WROOM is a powerful WiFi and Bluetooth MCU module. It targets a wide variety of applications. At the core is the ESP32-D0WDQ6 chip designed to be scalable and adaptive. The board is Feather compatible to utilize the Qwiic Connect System which means no soldering or shields are required.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 240 MHz
Manufacturer: SparkFun Electronics
Operating Supply Voltage: 2.3 V to 3.6 V
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Development Boards
Subcategory: Development Tools

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.