AD8052ARZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
от 10 шт. —
1 120 руб.
от 25 шт. —
1 020 руб.
от 100 шт. —
825.45 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Посмотреть аналоги3
Описание
Amplifiers ADI SLP
Технические параметры
3 dB Bandwidth: | 110 MHz |
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 88 dB |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 3.25 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.4 mA |
Operating Supply Voltage: | 3 V to 12 V |
Output Current per Channel: | 45 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD8052 |
Settling Time: | 50 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 145 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 98 dB |
Vos - Input Offset Voltage: | 1.7 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2.5 |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 2.5@5V |
Maximum Input Offset Current (uA) | 0.75@5V |
Maximum Input Offset Voltage (mV) | 10@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 10@5V |
Maximum Single Supply Voltage (V) | 12 |
Minimum CMRR (dB) | 72 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | XFCB |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 80 |
Typical Input Noise Voltage Density (nV/rtHz) | 16@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.85@5V |
Typical Output Current (mA) | 45@5V |
Typical Settling Time (ns) | 50 |
Typical Slew Rate (V/us) | 145@5V |
Typical Voltage Gain (dB) | 98 |