MHQ1005P3N0CT000

MHQ1005P3N0CT000
Изображения служат только для ознакомления,
см. техническую документацию
10798 шт., срок 7-9 недель
55 руб.
44 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.41 руб.
от 50 шт.35.57 руб.
Добавить в корзину 10 шт. на сумму 440 руб.
Альтернативные предложения2
Номенклатурный номер: 8007869115
Бренд: TDK (TDK-Lambda)

Описание

High-Frequency Inductors TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Core Material: Ceramic
Factory Pack Quantity: 10000
Inductance: 3 nH
Manufacturer: TDK
Maximum DC Current: 900 mA
Maximum DC Resistance: 80 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Part # Aliases: MHQ1005P3N0CT000
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 23
Self Resonant Frequency: 9.4 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 0.2 nH
Type: Multilayer

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.