M50-3130845R

M50-3130845R
Изображения служат только для ознакомления,
см. техническую документацию
4196 шт., срок 7-9 недель
510 руб.
от 10 шт.410 руб.
от 100 шт.337 руб.
от 500 шт.262.56 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8007869818
Бренд: Harwin

Описание

Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacle

Техническая документация

Datasheet
pdf, 140 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.