CGW-Z-0010-01-00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 590 руб.
от 10 шт. —
18 340 руб.
от 25 шт. —
17 010 руб.
от 100 шт. —
15 946.19 руб.
Добавить в корзину 1 шт.
на сумму 22 590 руб.
Номенклатурный номер: 8007870003
Бренд: California Eastern Labs
Описание
Cortet Z10 Range Extender
California Eastern Laboratories (CEL) Cortet™ Z10 Range Extender provides a simple, reliable, and secure way to extend the range and capacity of a ZigBee® network. The plug-and-play design and built-in software make it easy to set up the Z10 extender and commission it into a ZigBee network. The device acts as a relay for ZigBee messages between ZigBee devices that would otherwise be out of range. The Cortet Z10 Range Extender can also be used to increase the total number of ZigBee devices that a ZigBee coordinator can control. Ideal applications for CEL Cortet Z10 Range Extender include wireless sensor network (WSN), machine-to-machine (M2M), and Internet of Things (IoT).
California Eastern Laboratories (CEL) Cortet™ Z10 Range Extender provides a simple, reliable, and secure way to extend the range and capacity of a ZigBee® network. The plug-and-play design and built-in software make it easy to set up the Z10 extender and commission it into a ZigBee network. The device acts as a relay for ZigBee messages between ZigBee devices that would otherwise be out of range. The Cortet Z10 Range Extender can also be used to increase the total number of ZigBee devices that a ZigBee coordinator can control. Ideal applications for CEL Cortet Z10 Range Extender include wireless sensor network (WSN), machine-to-machine (M2M), and Internet of Things (IoT).
Технические параметры
Brand: | CEL |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Frequency: | 2.4 GHz |
Manufacturer: | CEL |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 100 VAC to 240 VAC |
Packaging: | Bulk |
Product Category: | Zigbee Modules-802.15.4 |
Product Type: | Zigbee Modules |
Series: | Zigbee |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 240 VAC |
Supply Voltage - Min: | 100 VAC |
Техническая документация
Datasheet
pdf, 3648 КБ