220AMA16R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71000 шт., срок 7-9 недель
550 руб.
от 10 шт. —
490 руб.
от 25 шт. —
430 руб.
от 100 шт. —
361.44 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Номенклатурный номер: 8007870156
Бренд: CTS Electronic Components
Описание
220 7x7mm Miniature Rotary DIP Switch
CTS Electronic Components 220 7x7mm Miniature Rotary DIP Switches have optimized mechanical features such as a robust metal bracket design, standard through hole and surface mount gull-wing terminal configurations, real code, and clock/counterclockwise rotation. CTS 220 also features an optimized contact system that has a robust wiping contact and precise detents.
CTS Electronic Components 220 7x7mm Miniature Rotary DIP Switches have optimized mechanical features such as a robust metal bracket design, standard through hole and surface mount gull-wing terminal configurations, real code, and clock/counterclockwise rotation. CTS 220 also features an optimized contact system that has a robust wiping contact and precise detents.
Технические параметры
Actuator Style: | Flush |
Actuator: | Flush |
Brand: | CTS Electronic Components |
Current Rating: | 100 mA |
Dielectric Strength: | 250 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Illuminated: | Non-Illuminated |
Life: | 10000 Cycles |
Manufacturer: | CTS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Positions: | 16 Position |
Output Code: | Hexadecimal |
Product Category: | Coded Rotary Switches |
Product Type: | Rotary Switches |
Rotation Style: | Clockwise, Counter Clockwise |
Series: | 220 |
Subcategory: | Switches |
Terminal Arrangement: | 3x2 |
Termination Style: | Solder Pad |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet
pdf, 1691 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.