ECS-120-8-36B-CWY-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4410 шт., срок 7-9 недель
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
120 руб.
от 50 шт. —
97 руб.
от 100 шт. —
83.22 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8007870472
Описание
ECX-2236B SMD Crystals
ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.
ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.
Технические параметры
Brand: | ECS |
Drive Level: | 100 uW |
ESR: | 130 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 15 PPM |
Frequency: | 12 MHz |
Load Capacitance: | 8 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMD-4 |
Packaging: | Reel, Cut Tape |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | ECX-2236B |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 10 PPM |
Type: | Miniature Crystal |
Техническая документация
Datasheet
pdf, 412 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.