SN74AHC14DB
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
89 руб.
от 100 шт. —
68.75 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Function | Inverter Schmitt Trigger |
High Level Output Current | -8 mA |
Input Type | CMOS |
Logic Family | AHC |
Logic Type | CMOS |
Low Level Output Current | 8 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 6 Circuit |
Number of Output Lines | 6 Output |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -40 C to+125 C |
Output Type | CMOS |
Package / Case | SSOP-14 |
Packaging | Reel |
Product Category | Inverters |
Propagation Delay Time | 12 ns |
RoHS | Details |
Series | SN74AHC14 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.004296 oz |
Вес, г | 0.39 |