MSP430FR2000IRLL

380 руб.
от 2 шт. —
300 руб.
от 5 шт. —
254 руб.
от 10 шт. —
240 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Номенклатурный номер: 8007927152
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer
Технические параметры
# I/Os (Max) | 12 |
Clock Freq | 16(MHz) |
Cpu Family | MSP430 |
Device Core | MSP430 |
Device Core Size | 16(b) |
Frequency | 16(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | VQFN EP |
Packaging | Tape and Reel |
Pin Count | 24 |
Program Memory Size | 512B(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 512B(kB) |
Вес, г | 0.1 |