RPA150E-4824SEW/P, Isolated DC/DC Converters - Through Hole 150W 9-60Vin 24Vout 6A Eighth Brick

RPA150E-4824SEW/P, Isolated DC/DC Converters - Through Hole 150W 9-60Vin 24Vout 6A Eighth Brick
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 650 руб.
от 6 шт.32 610 руб.
Добавить в корзину 1 шт. на сумму 38 650 руб.
Номенклатурный номер: 8007935566
Артикул: RPA150E-4824SEW/P

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
RPA150E-EW 150W DC/DC Converters

RECOM Power RPA150E-EW 150W DC/DC Converters come in an eighth-brick encapsulated package with a trimmable output option, including +/-20% range. This series has an efficiency rating of up to 92% with 3KV DC isolation. Other features include an integrated metal baseplate for optimized thermal performance, which allows full power operation up to +85°C with only minimal airflow. RECOM Power RPA150E-EW 150W DC/DC Converters are UL 62368-1 certified and provide undervoltage lockout (UVLO), overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OVP). These units are ideal for e-mobility, rail transportation, industrial, and aviation applications.

Технические параметры

Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 6
Industry: Industrial
Input Voltage, Max: 60 V
Input Voltage, Min: 9 V
Input Voltage: +/-9 VDC to+/-60 VDC
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 150 W
Output Voltage-Channel 1: 24 V
Package / Case: 1/8 Brick
Part # Aliases: 21000415
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RPA150E-EW
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.