MT41K512M16VRP-107 AAT:P, DRAM DDR3 8G 512MX16 FBGA DDP
см. техническую документацию
Описание
MT41K512M16VRP-107 AAT: P is a TwinDie 1.35V DDR3L SDRAM. It is a high-speed, CMOS dynamic random access memory device internally configured as two 8-bank DDR3L SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls.
• 512Meg x 16 configuration, data rate is 1866MT/s, automotive certified
• Packaging style is 96-ball FBGA, 8mm x 14mm
• Timing (cycle time) is 1.07ns at CL = 13 (DDR3-1866)
• Operating temperature range is -40°C to +105°C, automotive certification
• Supply voltage range is -0.4V to 1.975V, output driver calibration
• Differential bidirectional data strobe, 8n-bit prefetch architecture
• Differential clock inputs (CK, CK#), 8 internal banks, multipurpose register
• Programmable CAS (READ) latency (CL), programmable CAS (WRITE) latency (CWL)
• Selectable BC4 or BL8 on-the-fly (OTF), self refresh mode
• Self refresh temperature (SRT), automatic self refresh (ASR)
Технические параметры
IC Case / Package | TFBGA |
Memory Configuration | 512M x 16bit |
Количество Выводов | 96вывод(-ов) |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 105°C |
Максимальная Тактовая Частота | 933МГц |
Минимальная Рабочая Температура | -40°C |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Номинальное Напряжение Питания | 1.35В |
Плотность Памяти | 8Гбит |
Тип DRAM | DDR3L |