PJ-075DH-SMT

10 шт. со склада г.Москва, срок 6-7 дней
500 руб.
от 2 шт.400 руб.
от 5 шт.332 руб.
от 10 шт.304.92 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8008019006
Бренд: CUI Inc

Описание

Электроэлемент
DC Power Connectors Power Jacks

Технические параметры

3D Model PJ-075DH-SMT
Category Connectors, Interconnects
Color Black
Connector Type Jack
Contact Material Brass
Contact Material - Plating Silver
Current Rating 3.5A
Family Barrel-Power Connectors
Features Board Guide
Gender Male
Housing Color Black
Housing Material Polyamide(PA6T), Nylon 6T
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Number of Positions/Contacts 3 Conductors, 3 Contacts
Online Catalog CUI Inc
Operating Temperature -25°C ~ 85°C
Other Names CP-075DCPJCTCP-075DCPJCT-ND
Plug/Mating Plug Diameter 1.35mm ID, 3.5mm OD
RoHS Information PJ-075DH-SMT Cert of Compliance
Series -
Shielding Unshielded
Standard Package 1
Termination Solder
Voltage - Rated 16VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.