HRL3024S1K5P, Non-Isolated DC/DC Converters HV DC-DC 30W 1500V

HRL3024S1K5P, Non-Isolated DC/DC Converters HV DC-DC 30W 1500V
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
156 700 руб.
от 5 шт.154 300 руб.
от 10 шт.151 950 руб.
Добавить в корзину 1 шт. на сумму 156 700 руб.
Номенклатурный номер: 8008028661
Артикул: HRL3024S1K5P
Бренд: XP Power

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
HRL30 Non-Isolated DC-DC Converters

XP Power HRL30 Non-Isolated DC/DC Converters are miniature 30W regulated high-voltage DC-DC converters that provide voltages up to 6kV. These DC-DC converters deliver accurate high voltage at higher efficiency with low EMI. The HRL30 converters offer digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high-voltage applications. These DC-DC converters operate at 22V to 30V input voltage range and -40°C to +70°C temperature range. The HRL30 DC/DC converters feature constant voltage and constant current operation with automatic crossover to a current limiting mode. Typical applications include mass spectrometry, electrophoresis, E-beam/ion beam, an electrostatic chuck, capacitor charging, photomultiplier tube, and scanning electron microscope.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Manufacturer: XP Power
Packaging: Box
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 827 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.