9007C52B2, Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 520 руб.
от 10 шт. —
44 710 руб.
Добавить в корзину 1 шт.
на сумму 49 520 руб.
Описание
Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
NEMA Limit SwitchesSquare D NEMA Limit Switches are designed to withstand harsh industrial environments and are available in a wide range of formats. These rugged and durable switches are compliant with US and international standards. Additional features include positive opening contacts, flexibility with many configurations available, and large-diameter shafts. Typical applications for Square D NEMA Limit Switches include machine tools, Earth-moving equipment, packaging equipment, general transportation, textiles, and more.
Технические параметры
Brand: | Square D |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | Schneider Electric |
Mounting Style: | Chassis Mount |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | 9007 |
Subcategory: | Switches |
Tradename: | Square D |
Action Type | Snap Action |
Connection Type | Cable |
Housing Material | Zamak Zinc Alloy |
IP Rating | IP67 |
Maximum AC Voltage | 600V |
Maximum Current | 10A |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Operations |
Minimum Operating Temperature | -28.9°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | 9007 |
Width | 39mm |
Вес, г | 566.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.