AS568-010 Buna N, Mounting Fixings O-Ring, Buna N Nitrile, 70 Durometer Hardness, 0.07" Cross, 0.239" ID, 1500 PSI

AS568-010 Buna N, Mounting Fixings O-Ring, Buna N Nitrile, 70 Durometer Hardness, 0.07" Cross, 0.239" ID, 1500 PSI
Изображения служат только для ознакомления,
см. техническую документацию
21204 шт., срок 7-9 недель
31 руб.
от 10 шт.7 руб.
от 500 шт.5.70 руб.
от 1000 шт.4.83 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 8008333814
Артикул: AS568-010 Buna N
Бренд: Aavid Thermalloy

Описание

Electromechanical\Hardware\Mounting Hardware
O-Rings & Sealing Technology
Aavid, Thermal Division of Boyd Corporation O-Rings and Sealing Technology deliver a reliable sealing solution for the medical, automotive, and industrial industries. These high-performance O-rings prevent fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments. The series increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments. These robust O-rings also increase product lifetimes through reduced wear and tear between surfaces. Aavid O-Rings are designed to improve system reliability and are available in a wide range of materials and sizes to fit a variety of applications.

Технические параметры

Brand: Aavid
Color: Black
Cross Section: 0.07 in
Factory Pack Quantity: Factory Pack Quantity: 1
Hardness: 70 Durometer
Inside Diameter: 0.239 in
Manufacturer: Aavid
Material: Nitrile Rubber
Maximum Pressure: 1500 PSI
Maximum Temperature: +250 F
Part # Aliases: N100-70-010 N100-70/2-010 65196
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Series: AS568
Subcategory: Hardware
Type: O-Rings
Вес, г 15.09

Техническая документация

Datasheet
pdf, 5400 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.