A23-7B, Control Switches BATTERY SWITCH SMALL

A23-7B, Control Switches BATTERY SWITCH SMALL
Изображения служат только для ознакомления,
см. техническую документацию
195 шт., срок 7-9 недель
4 240 руб.
от 50 шт.2 900 руб.
от 100 шт.2 060 руб.
Добавить в корзину 1 шт. на сумму 4 240 руб.
Номенклатурный номер: 8008335230
Артикул: A23-7B

Описание

Electromechanical\Industrial Automation\Industrial Switches\Control Switches
Automotive Switches
Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and up to +85°C operating temperature range. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some of these switches are made for interiors for push button and toggle type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.

Технические параметры

Actuator Length: 19.5 mm
Actuator Material: Polybutylene Terephthalate(PBT)
Actuator Style: Round
Actuator: Knob
Brand: Shin Chin
Contact Form: SPST
Control Type: Disconnect
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Shin Chin
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Control Switches
Product Type: Control Switches
Subcategory: Switches
Termination Style: Screw
Type: Battery Disconnect
Voltage Rating DC: 32 VDC

Техническая документация

Datasheet
pdf, 60 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.