IE092705-1, Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator

IE092705-1, Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator
Изображения служат только для ознакомления,
см. техническую документацию
7207 шт., срок 7-9 недель
590 руб.
от 10 шт.460 руб.
от 25 шт.392 руб.
от 100 шт.336.55 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8008335275
Артикул: IE092705-1
Бренд: DB Unlimited

Описание

Electromechanical\Audio Devices\Piezo Buzzers & Audio Indicators
Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 25 mA
Diameter: 9.5 mm
Factory Pack Quantity: Factory Pack Quantity: 7500
Frequency: 2.73 kHz
Height - in: 0.197 in
Height - mm: 5 mm
Manufacturer: DB Unlimited
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Piezo Buzzers & Audio Indicators
Product Type: Audio Indicators & Alerts
Product: Indicators
Series: IE
Sound Pressure Level: 80 dBA
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Single
Type: Electro-Mechanical Indicator
Voltage Rating: 5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.