M2019SS1W01, Toggle Switches ON-OFF-(ON) SPDT
см. техническую документацию
Описание
The M series Miniature Toggle Switch available in 1 to 4-pole bushing and PCB-mount. The anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. The moulded diallyl phthalate case, epoxy sealed terminals prevent entry of solder flux and other contaminants. Prominent external insulating barriers increase insulation resistance and dielectric strength.
• UL94V-0 Flammability rating
• Anti-rotation feature is standard on non-cylindrical levers
• Stainless-steel frame resists corrosion
• Patented silver contacts of specially composed alloy for hardness
• Longer centre solder lug terminal simplifies wiring and soldering
• Interlocked actuator block prevents switch failure cause by biased lever movement
Технические параметры
Клеммы Переключателя | Пайка |
Конфигурация Контакта | SPDT |
Линейка Продукции | Серия M |
Максимальный Ток Контакта | 6А |
Манипуляция Переключателем | Вкл.-Выкл.-(Вкл.) |
Монтаж Переключателя | Панель |
Номинальное Напряжение Контакта AC | 125В |
Номинальное Напряжение Контакта DC | 30В |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.