1MS3T1B1M2QES, Toggle Switches SWITCH TOGGLE SPDT

1MS3T1B1M2QES, Toggle Switches SWITCH TOGGLE SPDT
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 6-8 недель
840 руб.
от 10 шт.770 руб.
от 25 шт.711 руб.
от 50 шт.625.01 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8008337158
Артикул: 1MS3T1B1M2QES

Описание

Electromechanical\Switches\Toggle Switches
1M Miniature PCB Toggle Switches

Dailywell 1M Miniature PCB Toggle Switches offer a variety of switching functions (SPDT, DPDT, 3PDT, and 4PDT) with contact ratings up to 5A. The toggle switches operate within a -40° to +85°C temperature range with UL certification and RoHS compliance. The 1M components are offered with multiple handle shapes, accessories, and sizes depending on user application needs. Dailywell 1M miniature PCB toggle switches are ideal for use in telecommunications, instrumentation, networking, and medical equipment.

Технические параметры

Actuator Style: Bat
Brand: Dailywell
Contact Form: SPDT
Current Rating: 2 A, 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Illuminated: Non-Illuminated
Manufacturer: Dailywell
Mounting Style: Panel Mount
Part # Aliases: 108-1MS3T1B1M2QE-EVX
Product Category: Toggle Switches
Product Type: Toggle Switches
Series: 1M
Subcategory: Switches
Switch Function: ON-OFF-ON
Termination Style: Solder Pin
Voltage Rating AC: 120 VAC, 250 VAC
Voltage Rating DC: 28 VDC
Вес, г 4.05

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.