IE123103-1, Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator

IE123103-1, Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator
Изображения служат только для ознакомления,
см. техническую документацию
434 шт., срок 7-9 недель
640 руб.
от 10 шт.500 руб.
от 25 шт.449 руб.
от 50 шт.407.79 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8008338816
Артикул: IE123103-1
Бренд: DB Unlimited

Описание

Electromechanical\Audio Devices\Piezo Buzzers & Audio Indicators
Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 30 mA
Diameter: 12 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 3.1 kHz
Height - in: 0.295 in
Height - mm: 7.5 mm
Manufacturer: DB Unlimited
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Piezo Buzzers & Audio Indicators
Product Type: Audio Indicators & Alerts
Product: Indicators
Series: IE
Sound Pressure Level: 83 dBA
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Single
Type: Electro-Mechanical Indicator
Voltage Rating: 3 V
Brand DB Unlimited
Current Rating 30 mA
Diameter 12 mm
Factory Pack Quantity 5000
Frequency 3.1 kHz
Height 7.5 mm
Height - in 0.295 in
Height - mm 7.5 mm
Manufacturer DB Unlimited
Mounting Through Hole
Packaging Bulk
Product Indicators
Product Category Audio Indicators Alerts
RoHS Details
Series IE
Sound Pressure Level 83 dBA
Termination Style Solder Pin
Tone Beep
Type Electromechanical
Voltage Rating 3 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.