1MD1T1B1M1QES, Toggle Switches SWITCH TOGGLE DPDT

1MD1T1B1M1QES, Toggle Switches SWITCH TOGGLE DPDT
Изображения служат только для ознакомления,
см. техническую документацию
790 шт., срок 6-8 недель
1 510 руб.
от 10 шт.1 370 руб.
от 25 шт.1 270 руб.
от 50 шт.1 126.90 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8008340568
Артикул: 1MD1T1B1M1QES

Описание

Electromechanical\Switches\Toggle Switches
1M Miniature PCB Toggle Switches
Dailywell 1M Miniature PCB Toggle Switches offer a variety of switching functions (SPDT, DPDT, 3PDT, and 4PDT) with contact ratings up to 5A. The toggle switches operate within a -40° to +85°C temperature range with UL certification and RoHS compliance. The 1M components are offered with multiple handle shapes, accessories, and sizes depending on user application needs. Dailywell 1M miniature PCB toggle switches are ideal for use in telecommunications, instrumentation, networking, and medical equipment.

Технические параметры

Actuator Style: Bat
Brand: Dailywell
Contact Form: DPDT
Current Rating: 2 A, 5 A
Factory Pack Quantity: Factory Pack Quantity: 108
Illuminated: Non-Illuminated
Manufacturer: Dailywell
Mounting Style: Panel Mount
Packaging: Tray
Part # Aliases: 108-1MD1T1B1M1QE-EVX
Product Category: Toggle Switches
Product Type: Toggle Switches
Series: 1M
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Solder Lug
Voltage Rating AC: 120 VAC, 250 VAC
Voltage Rating DC: 28 VDC
Вес, г 6.32

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.