NINA-B221-03B, Bluetooth Modules - 802.15.1 ESP32, antenna pin, u-connectXpress

NINA-B221-03B, Bluetooth Modules - 802.15.1 ESP32, antenna pin, u-connectXpress
Изображения служат только для ознакомления,
см. техническую документацию
1570 шт., срок 7-9 недель
3 790 руб.
от 10 шт.3 240 руб.
от 50 шт.2 730 руб.
от 100 шт.2 284.47 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
Номенклатурный номер: 8008340923
Артикул: NINA-B221-03B
Бренд: U-Blox

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules
u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules are small, dual-mode BLUETOOTH standalone modules. They are designed for ease of use and integration into professional applications. The modules are pre-flashed with u-connectXpress software. This provides support for peripheral and central roles, Serial Port Profile, GATT client and server, beacons, u-blox BLUETOOTH low energy Serial Port Service. These are all configurable from a host using AT commands. This software is easy to use and reduces the time, risk, and cost to add BLUETOOTH connectivity to products.

Технические параметры

Brand: u-blox
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 2.4 GHz
Interface Type: UART
Manufacturer: u-blox
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Power: 8 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4.2
Receiver Sensitivity: -88 dBm
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 1349 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.