NC3030 RFI, Switch Hardware SILICONE PUSHBUTTON SWITCH BOOT-EMI/RFI

NC3030 RFI, Switch Hardware SILICONE PUSHBUTTON SWITCH BOOT-EMI/RFI
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
2 760 руб.
от 10 шт.2 590 руб.
Добавить в корзину 1 шт. на сумму 2 760 руб.
Номенклатурный номер: 8008342346
Артикул: NC3030 RFI
Бренд: APM HEXSEAL

Описание

Electromechanical\Switches\Switch Accessories\Switch Hardware
Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.

Технические параметры

Brand: APM HEXSEAL
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 25
For Use With: Pushbutton Switches
Manufacturer: APM HEXSEAL
Part # Aliases: NC3030 RFI 2
Product Category: Switch Hardware
Product Type: Switch Hardware
Product: Hardware
Series: NC30
Subcategory: Switch Accessories
Type: Boot Seal
Вес, г 4.61

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.