AV1911PA12Q04, Pushbutton Switches AV19 SPL 3A POWER LOGO R&G 12V

AV1911PA12Q04, Pushbutton Switches AV19 SPL 3A POWER LOGO R&G 12V
Изображения служат только для ознакомления,
см. техническую документацию
6 640 руб.
от 10 шт.5 360 руб.
от 20 шт.5 120 руб.
от 50 шт.4 511.29 руб.
Добавить в корзину 1 шт. на сумму 6 640 руб.
Номенклатурный номер: 8008343553
Артикул: AV1911PA12Q04
Бренд: TE Connectivity

Описание

Electromechanical\Switches\Pushbutton Switches
Anti-Vandal Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: TE Connectivity/Alcoswitch
Contact Form: SPST
Contact Plating: Silver
Current Rating: 3 A
Diameter: 19 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Polybutylene Terephthalate(PBT)
Illuminated: Illuminated
Illumination Color: Red, Green
IP Rating: IP67
Lamp Type: LED
Life: 500000 Cycles
Manufacturer: TE Connectivity
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Part # Aliases: 2316366-7
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Industrial Switches
Series: AV19
Subcategory: Switches
Switch Function: ON-OFF
Termination Style: Solder Lug
Type: Anti-Vandal
Voltage Rating AC: 250 VAC
Вес, г 15

Техническая документация

Datasheet
pdf, 183 КБ