G-168S-3011, Slide Switches MINATURE 3P-3POS

G-168S-3011, Slide Switches MINATURE 3P-3POS
Изображения служат только для ознакомления,
см. техническую документацию
407 шт., срок 6-8 недель
720 руб.
от 10 шт.660 руб.
от 100 шт.460 руб.
от 250 шт.415.47 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8008343778
Артикул: G-168S-3011
Бренд: CW Industries

Описание

Electromechanical\Switches\Slide Switches
Microminiature Slide Switches

CW Industries Microminiature Slide Switches have electrical contacts completely enclosed by insulating plastic for protection from hostile environments. The Microminiature Slide Switches from CW Industries are available with a snap-in or plug-in mounting option, neither of which requires mounting hardware. These switches are ideal for applications where there is very little space, yet switching reliability and protection from hostile environments are required. The detent method makes a light actuating force and crisp detent action possible.

Технические параметры

Actuator: Standard
Brand: CW Industries
Contact Form: 3P3T
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Illuminated: Non-Illuminated
Manufacturer: CW Industries
Mounting Style: Through Hole
Product Category: Slide Switches
Product Type: Slide Switches
Series: G
Subcategory: Switches
Switch Function: ON-ON-ON
Termination Style: Solder Lug
Travel: 3.94 mm
Type: Slide Switch
Voltage Rating AC: 125 VAC
Вес, г 6.15

Техническая документация

Datasheet
pdf, 1168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.