MPP-2MM-5, Mounting Hardware MICRO PIN 2MM, 5MM LONG

MPP-2MM-5, Mounting Hardware MICRO PIN 2MM, 5MM LONG
Изображения служат только для ознакомления,
см. техническую документацию
700 шт., срок 7-9 недель
130 руб.
от 10 шт.86 руб.
от 100 шт.66 руб.
от 500 шт.58.07 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8008344170
Артикул: MPP-2MM-5
Бренд: PEM

Описание

Electromechanical\Hardware\Mounting Hardware
MPP microPEM Self-Clinching Pins
PEM MPP™ microPEM® Self-Clinching Pins are ideal for micro positioning and alignment applications in today's compact electronic assemblies. These micro pins clinch permanently into place by simply pressing them into a properly sized mounting hole. They can be installed into a variety of sheet materials up to HRB 92/HB 195 in hardness. The head mounts flush into panels as thin as 0.5mm while the chamfered end makes mating hole alignment easy. They also can be installed automatically to streamline production and eliminate issues associated with the handling of small parts. PEM MPP microPEM Self-Clinching Pins resist corrosion and RoHS compliant. Typical applications include wearables, laptops, smartphones, gaming and handheld devices, infotainment, automotive electronics, and more.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: PEM
Material: Steel
Outside Diameter: 2 mm
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Product: Fasteners
Series: MPP
Subcategory: Hardware
Tradename: PEM
Type: Self Clinching

Техническая документация

Datasheet
pdf, 9005 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.