SO-3.5M3-8ZI, Standoffs & Spacers STANDOFF, STEEL

SO-3.5M3-8ZI, Standoffs & Spacers STANDOFF, STEEL
Изображения служат только для ознакомления,
см. техническую документацию
446 шт., срок 7-9 недель
150 руб.
от 10 шт.110 руб.
от 100 шт.77 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8008344923
Артикул: SO-3.5M3-8ZI
Бренд: PEM

Описание

Electromechanical\Hardware\Standoffs & Spacers
Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit the demanding requirements of today's communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: PEM
Material: Steel
Plating: Zinc
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Standoffs
Series: SO
Subcategory: Hardware
Thread Size: M3
Tradename: PEM
Type: Round

Техническая документация

Datasheet
pdf, 1591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.