DSOS-440-250, Standoffs & Spacers SOS-440-.250/KNURL CLINCH

DSOS-440-250, Standoffs & Spacers SOS-440-.250/KNURL CLINCH
Изображения служат только для ознакомления,
см. техническую документацию
626 шт., срок 7-9 недель
240 руб.
от 10 шт.170 руб.
от 100 шт.123 руб.
от 500 шт.104.34 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8008346657
Артикул: DSOS-440-250
Бренд: PEM

Описание

Electromechanical\Hardware\Standoffs & Spacers
Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit the demanding requirements of today's communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Male
Manufacturer: PEM
Material: Stainless Steel
Plating: Zinc
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Standoffs
Series: DSOS
Subcategory: Hardware
Thread Size: 4-40
Tradename: PEM
Type: Self Retaining

Техническая документация

Datasheet
pdf, 1591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.