B12-254-B-3, Solenoids & Actuators Box Frame DC Operation

B12-254-B-3, Solenoids & Actuators Box Frame DC Operation
Изображения служат только для ознакомления,
см. техническую документацию
436 шт., срок 7-9 недель
3 550 руб.
Добавить в корзину 1 шт. на сумму 3 550 руб.
Номенклатурный номер: 8008346880
Артикул: B12-254-B-3
Бренд: Ledex

Описание

Electromechanical\Industrial Automation\Solenoids & Actuators
Box Frame Linear DC Solenoids

Ledex / Johnson Electric Box Frame Linear DC Solenoids are available in AC and DC versions and provide slightly higher force output and higher resistance to environmental conditions. This technology offers life up to 5 million cycles and a variety of size, force, and stroke options. Custom designs can significantly increase life performance. The series offers an economical design for high volume applications, continuous or intermittent duty, and on/off operation common in applications such as vending machines and automated door locks.

Технические параметры

Brand: Ledex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Johnson Electric
Maximum Operating Temperature: +105 C
Packaging: Bulk
Power Rating: 1.3 W
Product Category: Solenoids & Actuators
Product Type: Solenoids & Actuators
Resistance: 110.8 Ohms
Subcategory: Solenoids & Actuators
Type: DC Pull Box Frame Solenoid
Voltage Rating: 12 V
Вес, г 8.51

Техническая документация

Datasheet
pdf, 122 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.