ADW1212HLW, General Purpose Relays 12volts 16A 2 Coil Inrush Current 100A

ADW1212HLW, General Purpose Relays 12volts 16A 2 Coil Inrush Current 100A
Изображения служат только для ознакомления,
см. техническую документацию
281 шт., срок 7-9 недель
1 450 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Альтернативные предложения2
Номенклатурный номер: 8008346914
Артикул: ADW1212HLW
Бренд: Panasonic

Описание

Реле общего назначения SPST-NO (1 Form A) 12VDC Coil Through Hole

Технические параметры

Coil Current 33.3mA
Coil Insulation Class F
Coil Resistance 360 Ohms
Coil Type Latching, Dual Coil
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Material Silver Tin Oxide (AgSnO)
Contact Rating (Current) 16A
ECCN EAR99
HTSUS 8536.41.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 9.6 VDC
Operate Time 15ms
Operating Temperature -40В°C ~ 85В°C
Package Tray
Relay Type General Purpose
Release Time 15ms
RoHS Status RoHS Compliant
Seal Rating Sealed - Flux Protection
Series DW-H ->
Switching Voltage 277VAC - Max
Termination Style PC Pin
Brand Panasonic Industrial Devices
Coil Termination Solder Pin
Contact Current Rating 16 A
Contact Termination Solder Pin
Factory Pack Quantity 100
Height 15.8 mm
Length 24 mm
Manufacturer Panasonic
Maximum Switching Current 16 A
Mounting Style Through Hole
Packaging Bulk
Power Consumption 400 mW
Product General Purpose Relay
Product Category General Purpose Relays
RoHS Details
Type Low Profile Relays
Width 10 mm

Техническая документация

Документация
pdf, 496 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.