SMTSO-256-2ET, Standoffs & Spacers SURFACE MOUNT STANDOFF, 2-56

SMTSO-256-2ET, Standoffs & Spacers SURFACE MOUNT STANDOFF, 2-56
Изображения служат только для ознакомления,
см. техническую документацию
11891 шт., срок 7-9 недель
290 руб.
от 10 шт.200 руб.
от 100 шт.152 руб.
от 500 шт.129.86 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8008348054
Артикул: SMTSO-256-2ET
Бренд: PEM

Описание

Electromechanical\Hardware\Standoffs & Spacers
SMTSO ReelFast Steel Nuts & Spacers/Standoffs

PEM SMTSO™ ReelFast® Steel Nuts and Spacers/Standoffs mount on PC boards in the same manner and at the same time as other surface-mount components, reducing product handling as well as the risk of board damage. The SMTSO modules simply become another board component. This process also results in faster assembly. They are available in a thread size as small as M1 / #0-80 and a minimum sheet thickness of 0.5mm /.020". PEM SMTSO ReelFast Steel Nuts & Spacers/Standoffs are RoHS compliant and are available in threaded or unthreaded versions.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: PEM
Material: Steel
Packaging: Reel, Cut Tape
Plating: Zinc
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Standoffs
Series: SMSTO
Subcategory: Hardware
Thread Size: 2-56
Tradename: MicroPEM
Type: Standoffs

Техническая документация

Datasheet
pdf, 3985 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.