A23-7BO, Control Switches BATTERY SWITCH SPACE SAVER

A23-7BO, Control Switches BATTERY SWITCH SPACE SAVER
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 7-9 недель
3 710 руб.
от 50 шт.2 830 руб.
Добавить в корзину 1 шт. на сумму 3 710 руб.
Номенклатурный номер: 8008349609
Артикул: A23-7BO

Описание

Electromechanical\Industrial Automation\Industrial Switches\Control Switches
Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and up to +85°C operating temperature range. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some of these switches are made for interiors for push button and toggle type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.

Технические параметры

Brand: Shin Chin
Control Type: Disconnect
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Shin Chin
Packaging: Bulk
Product Category: Control Switches
Product Type: Control Switches
Subcategory: Switches
Type: Battery Disconnect

Техническая документация

Datasheet
pdf, 54 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.