195205-130, Solenoids & Actuators STA Tubular 3/4" x 1-1/2" Push FF w/o AR Flat

195205-130, Solenoids & Actuators STA Tubular 3/4" x 1-1/2" Push FF w/o AR Flat
Изображения служат только для ознакомления,
см. техническую документацию
247 шт., срок 7-9 недель
9 900 руб.
от 10 шт.8 700 руб.
от 25 шт.7 540 руб.
от 50 шт.7 113.48 руб.
Добавить в корзину 1 шт. на сумму 9 900 руб.
Номенклатурный номер: 8008350906
Артикул: 195205-130
Бренд: Ledex

Описание

Electromechanical\Industrial Automation\Solenoids & Actuators
STA® Tubular Linear DC Solenoids

Ledex / Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin, ensuring a long life of 25 million actuations. The platform is available in various sizes in both push and pull engagement, which is well-suited for lock/latch operations. Ledex / Johnson Electric STA Tubular Linear DC Solenoids provide high resistance to shock and vibration to withstand extreme ambient conditions. The devices are also available in magnetic latching versions.

Технические параметры

Brand: Ledex
Diameter: 0.77 in
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Johnson Electric
Packaging: Bulk
Power Rating: 70 W
Product Category: Solenoids & Actuators
Product Type: Solenoids & Actuators
Product: Solenoids
Resistance: 20.7 Ohms
Stroke: 0.5 in
Subcategory: Solenoids & Actuators
Type: Push Tubular
Voltage Rating: 38 VDC
Вес, г 35

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.