KFB3-440-12ET, Standoffs & Spacers Broach Flare Mount Standoff 4-40 .375 L Brass

KFB3-440-12ET, Standoffs & Spacers Broach Flare Mount Standoff 4-40 .375 L Brass
Изображения служат только для ознакомления,
см. техническую документацию
1325 шт., срок 7-9 недель
220 руб.
от 10 шт.150 руб.
от 100 шт.110 руб.
от 500 шт.93.73 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8008351282
Артикул: KFB3-440-12ET
Бренд: PEM

Описание

Electromechanical\Hardware\Standoffs & Spacers
Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: PEM
Material: Brass
Plating: Electro Plated Tin
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Standoffs
Series: KFB3
Subcategory: Hardware
Thread Size: 4-40
Tradename: PEM
Type: Standoffs

Техническая документация

Datasheet
pdf, 3985 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.