IUC-832-2, Mounting Hardware ULTRASONIC INSERT, STAINLESS

IUC-832-2, Mounting Hardware ULTRASONIC INSERT, STAINLESS
Изображения служат только для ознакомления,
см. техническую документацию
246 шт., срок 6-8 недель
220 руб.
от 10 шт.160 руб.
от 100 шт.112 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8008351304
Артикул: IUC-832-2
Бренд: SI

Описание

Electromechanical\Hardware\Mounting Hardware
Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI ® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI ® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

Технические параметры

Brand: SI
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: SI
Material: Stainless Steel
Mounting Hole Size: 0.208 in
Outside Diameter: 0.25 in
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Product: Inserts
Series: IUC
Subcategory: Hardware
Thread Size: 8-32
Tradename: SI
Type: Threaded Insert

Техническая документация

Datasheet
pdf, 3841 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.